ZSBG446671 in Box by Zilog | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSBG446671

ZMOTION Series 2.7 to 3.6 V Through Hole Quad Element Pyroelectric Sensor

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Zilog ZSBG446671 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 10V
Operating Temp Range: -30°C to +70°C
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
400
Total
$8,820.00
USD
Quantity
Unit Price
1
$1.57
25
$1.55
50
$1.53
150
$1.51
300+
$1.47
Product Variant Information section