text.skipToContent text.skipToNavigation

Manufacturer Part #

85-100A-0R

100 PSIA WELDABLE PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 85-100A-0R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.47kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,225.76
USD
Quantity
Unit Price
16
$76.61
32
$75.99
48+
$75.38
Product Variant Information section