Manufacturer Part #
MP3V5010DP
MP3V5010 Series 10kPa 3.3V ±5% Integrated Silicon Pressure Sensor - SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MP3V5010DP - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 10kPa |
| Sensor Type: | Differential |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±5% |
| Supply Voltage: | 2.7V to 3.3V |
| Supply Current: | 7mA to 10mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2
$13.03
10
$12.86
25
$12.77
75
$12.65
150+
$12.48
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Package Style:
SOP-8
Mounting Method:
Surface Mount