text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-015A-3-S

15psi Temp Compensated Dual In-Line Absolute Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPC-1210-015A-3-S - Technical Attributes
Attributes Table
Pressure Range: 103.42kPa
Sensor Type: Absolute
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
37
Multiple Of:
37
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.33
USD
Quantity
Unit Price
37
$36.09
74
$35.85
111+
$35.60
Product Variant Information section