Manufacturer Part #
APX811-31UG-7
APX811 Series 3.08 V Surface Mount Push Pull Microprocessor Supervisor - SOT-143
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated APX811-31UG-7 - Technical Attributes
Attributes Table
| Type: | Microprocessor Supervisor |
| No of Outputs: | Single |
| Threshold Voltage: | 3.08V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 200ms |
| Output Type: | Push Pull |
| No. of Monitors: | 1 |
| Supply Current-Max: | 40µA |
| Output Voltage: | 4.5V |
| Output Current: | 20mA |
| Power Dissipation: | 320mW |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0998
15,000
$0.0985
30,000+
$0.0959
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount