Manufacturer Part #
TS831-4IZT
TS831 Series 4.5 V 20 µs Through Hole Micropower Voltage Supervisor - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS831-4IZT - Technical Attributes
Attributes Table
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Single |
| Threshold Voltage: | 4.5V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 20µs |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 12µA |
| Output Current: | 20mA |
| Power Dissipation: | 625mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.405
4,000
$0.40
8,000
$0.395
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole