text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A390FAT2A

0402 39 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 04025A390FAT2A - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
321
USA:
321
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.168
20
$0.125
150
$0.0965
1,000
$0.0694
5,000+
$0.0464