Manufacturer Part #
0402B104K250CT
0402 0.1uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Walsin Technology Corporation 0402B104K250CT - Product Specification
Walsin Technology Corporation 0402B104K250CT - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | H 0.5mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,240,000
USA:
2,240,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
20,000
$0.0013
50,000
$0.0013
200,000
$0.0012
300,000
$0.0012
750,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount