text.skipToContent text.skipToNavigation

Manufacturer Part #

06035F472K4T2A

0603 4.7 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
KYOCERA AVX 06035F472K4T2A - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.80
USD
Quantity
Unit Price
4,000
$0.0232
12,000
$0.0226
16,000
$0.0225
40,000
$0.022
60,000+
$0.0215
Product Variant Information section