text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YG105ZAT2A

0603 1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
KYOCERA AVX 0603YG105ZAT2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.40
USD
Quantity
Unit Price
4,000
$0.0131
12,000
$0.0128
20,000
$0.0127
80,000
$0.0123
120,000+
$0.012
Product Variant Information section