text.skipToContent text.skipToNavigation

Manufacturer Part #

08051A220JAT2A

0805 22 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08051A220JAT2A - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications

C0G (NPO) Dielectric Ceramic Capacitors

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% ?C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

The 08051A220JAT2A is a 0805 (2012 metric) package 100 volt C0G (NPO) dielectric 22 pF capacitor with a tolerance of +/- 5%.  The 08051A220JAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
16,000
USA:
16,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.40
USD
Quantity
Unit Price
4,000
$0.0146
12,000
$0.0143
20,000
$0.0141
60,000
$0.0138
100,000+
$0.0135