text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C104M4T4A

0805 100 nF 25V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08053C104M4T4A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$492.00
USD
Quantity
Unit Price
10,000
$0.0328
20,000
$0.0323
30,000
$0.032
40,000
$0.0318
50,000+
$0.0312
Product Variant Information section