Manufacturer Part #
12061A151JAT2A
1206 150 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 12061A151JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 150pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0441
8,000
$0.0433
12,000
$0.0429
16,000
$0.0426
20,000+
$0.0416
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount