text.skipToContent text.skipToNavigation

Manufacturer Part #

12061A330JAT2A

1206 33 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 12061A330JAT2A - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,446
USA:
1,446
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
15
$0.22
100
$0.175
400
$0.143
2,000+
$0.106