Manufacturer Part #
12065C104KAT4A
1206 100 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
KYOCERA AVX 12065C104KAT4A - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
270,000
USA:
270,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15,000
$0.0181
30,000
$0.0178
45,000
$0.0177
60,000
$0.0175
75,000+
$0.0172
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel