Manufacturer Part #
1210YC226KAT2A
1210 22 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
KYOCERA AVX 1210YC226KAT2A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX 1210YC226KAT2A - Technical Attributes
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The 1210YC226KAT2A is a 22 uF, 16 V and ±10 % Tolerance X7R SMT multilayer ceramic capacitor.
The X7R is the most popular of intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency.
The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Features:
- Case size: 1210
- Voltage: 16 V
- Dielectric: X7R
- Capacitance:22µF
- Capacitance Tolerance: ±10 %
- Terminations: Plated Ni and Sn
- Packaging: 7" Reel
View the available 1210 series of multilayer ceramic capacitor
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount