text.skipToContent text.skipToNavigation

Manufacturer Part #

1812N471J202CT

Multilayer Caramic Capacitor 1812, 470pF-2kV C0G 5%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1812N471J202CT - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: NP0
Rated Voltage: 2000V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$137.00
USD
Quantity
Unit Price
1,000
$0.137
2,000
$0.136
4,000
$0.134
5,000
$0.133
15,000+
$0.13
Product Variant Information section