text.skipToContent text.skipToNavigation

Manufacturer Part #

2225AA822KAT1A

2225 8.2 nF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 2225AA822KAT1A - Technical Attributes
Attributes Table
Capacitance: 8.2nF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 2225 (5764 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$890.00
USD
Quantity
Unit Price
500
$1.78
1,000+
$1.76
Product Variant Information section