Manufacturer Part #
A104K15X7RF5TAA
A Series Ø2.6 x 3.8 mm 100 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2010 | ||||||||||
Product Specification Section
Vishay A104K15X7RF5TAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay A104K15X7RF5TAA - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Dimension: | H 3.8mm x D 2.6mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,743
USA:
1,743
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.275
20
$0.21
125
$0.171
500
$0.142
3,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
7000 per
Package Style:
AXIAL
Mounting Method:
Through Hole