Manufacturer Part #
A333K15X7RF5TAA
A Series Ø2.6 x 3.8 mm 33 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay A333K15X7RF5TAA - Technical Attributes
Attributes Table
| Capacitance: | 33nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 3.8mm x D 2.6mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
7,000
$0.0518
14,000
$0.0509
21,000
$0.0505
28,000
$0.0501
35,000+
$0.0491
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole