text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1A226M080AC

C Series 0603 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TDK C1608X5R1A226M080AC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,336,000
USA:
2,336,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.80
USD
Quantity
Unit Price
4,000
$0.0572
8,000
$0.0563
12,000
$0.0557
16,000
$0.0553
20,000+
$0.0541
Product Variant Information section