text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7S2A105K125AE

C Series 0805 1 uF 100 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
TDK C2012X7S2A105K125AE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.60
USD
Quantity
Unit Price
2,000
$0.0948
4,000
$0.093
6,000
$0.092
8,000
$0.0913
10,000+
$0.0891