text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603BRNPO9BN1R0

0603 1 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC0603BRNPO9BN1R0 - Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.20
USD
Quantity
Unit Price
4,000
$0.0083
12,000
$0.0081
40,000
$0.0078
80,000
$0.0077
160,000+
$0.0074
Product Variant Information section