text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX5R7BB225

0805 2.2 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC0805KKX5R7BB225 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 7%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.20
USD
Quantity
Unit Price
3,000
$0.0204
9,000
$0.0199
15,000
$0.0197
45,000
$0.0192
75,000+
$0.0188
Product Variant Information section