Manufacturer Part #
CC1206JKNPOCBN102
1206 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
YAGEO CC1206JKNPOCBN102 - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | NP0 |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
147,000
USA:
147,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0248
15,000
$0.0245
30,000
$0.0242
60,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount