text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7R8BB184

1206 0.18 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206KRX7R8BB184 - Technical Attributes
Attributes Table
Capacitance: 0.18µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.20
USD
Quantity
Unit Price
4,000
$0.0306
8,000
$0.0301
16,000
$0.0297
20,000
$0.0295
60,000+
$0.0286
Product Variant Information section