Manufacturer Part #
CC1206ZKY5V7BB335
1206 3.3 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC1206ZKY5V7BB335 - Technical Attributes
Attributes Table
| Capacitance: | 3.3µF |
| Dielectric: | Y5V |
| Rated Voltage: | 16V |
| Tolerance (%): | -20% to +80% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0435
6,000
$0.0428
12,000
$0.0421
15,000
$0.0419
45,000+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount