text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206ZRY5V9BB474

1206 0.47 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206ZRY5V9BB474 - Technical Attributes
Attributes Table
Capacitance: 470000pF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.20
USD
Quantity
Unit Price
4,000
$0.0303
8,000
$0.0298
16,000
$0.0293
20,000
$0.0292
60,000+
$0.0283
Product Variant Information section