text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3NP02E152J080AA

CGA Series 0603 1.5 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA3E3NP02E152J080AA - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
4,000
$0.0605
8,000
$0.0595
12,000
$0.0589
16,000
$0.0585
20,000+
$0.0572
Product Variant Information section