Manufacturer Part #
CL05B104KA5NNNC
CL05 Series 0402 0.1 uF 25 V ±10% X7R Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2121 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05B104KA5NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05B104KA5NNNC - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47,589
USA:
47,589
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0676
150
$0.0459
1,000
$0.0254
5,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount