text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A226MOQNNNE

CL21 Series 22 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2540
Product Specification Section
Samsung Electro-Mechanics CL21A226MOQNNNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,510,000
USA:
1,510,000
1,200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
2,000
$0.041
6,000
$0.04
10,000
$0.0395
20,000
$0.0389
40,000+
$0.0379