Manufacturer Part #
FK20X7S1H475KR006
FK20 Series 5.5 x 4 mm 4.7 uF 50 V ±10 % Tolerance X7S Radial Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK FK20X7S1H475KR006 - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7S |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 7mm x T 4mm x L 5.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,500
$0.28
3,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole