text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ106MN-T

1210 10 uF 35 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TAIYO YUDEN GMK325BJ106MN-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
2,000
$0.138
4,000
$0.136
6,000
$0.135
10,000+
$0.132
Product Variant Information section