text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71A225KE15D

0603 2.2 uF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R71A225KE15D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560,000
USA:
1,560,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.60
USD
Quantity
Unit Price
4,000
$0.0194
12,000
$0.019
20,000
$0.0187
40,000
$0.0185
80,000+
$0.018