Manufacturer Part #
GRM21BD71A226ME44L
0805 22 uF 10 V ±20% Tolerance X7T SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2104 | ||||||||||
Product Specification Section
Murata GRM21BD71A226ME44L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7T |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | -33% to +22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,514
USA:
3,514
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.315
15
$0.245
75
$0.205
300
$0.17
1,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount