text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM3195C1H153JA01D

1206 15 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata GRM3195C1H153JA01D - Technical Attributes
Attributes Table
Capacitance: 15000pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.40
USD
Quantity
Unit Price
4,000
$0.0656
8,000
$0.0645
12,000
$0.0638
16,000
$0.0634
20,000+
$0.062