Manufacturer Part #
GRM32ER61C226KE20L
1210 22 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2048 | ||||||||||
Product Specification Section
Murata GRM32ER61C226KE20L - Product Specification
Murata GRM32ER61C226KE20L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.29
10
$1.17
40
$1.09
150
$1.02
500+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount