Manufacturer Part #
GRM32ER71K475KE14L
1210 80 V 4.7 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2041 | ||||||||||
Product Specification Section
Murata GRM32ER71K475KE14L - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 80V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.87
10
$0.77
40
$0.71
150
$0.65
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount