Manufacturer Part #
GRM42A7U3F680JW31L
CAP CER 68PF 3.15KV U2J 1808
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM42A7U3F680JW31L - Technical Attributes
Attributes Table
| Capacitance: | 68pF |
| Dielectric: | U2J |
| Rated Voltage: | 3150V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1808 (4520 Metric) |
| Dimension: | T 1mm x W 2mm x L 4.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.111
6,000
$0.109
12,000
$0.108
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount