Manufacturer Part #
GRT32ER60J107ME13L
1210 100 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1946 | ||||||||||
Product Specification Section
Murata GRT32ER60J107ME13L - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
183
USA:
183
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.785
10
$0.685
40
$0.63
150
$0.575
500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount