text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK325BJ107MY-T

1210 100 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN JMK325BJ107MY-T - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,000+
$0.675