text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-L0201NPO100J25TRPF

NMC-L Series 0201 10 pF 25 V ±5 % NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-L0201NPO100J25TRPF - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
15,000
$0.0134
30,000
$0.0132
45,000
$0.0131
60,000
$0.013
75,000+
$0.0128
Product Variant Information section