text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-M0402NPO4R7C25TRPF

NMC-M Series 0402 4.7 pF 25 V ±0.25 pF NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-M0402NPO4R7C25TRPF - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Dissipation Factor: 0.001%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
10,000
$0.0128
20,000
$0.0127
40,000
$0.0125
50,000
$0.0124
150,000+
$0.012
Product Variant Information section