text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A180JAR

SR Series 3.81 x 3.81 mm 18 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR151A180JAR - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
200
$0.111
500
$0.109
1,500
$0.107
3,000
$0.106
10,000+
$0.102
Product Variant Information section