Manufacturer Part #
SR152A101KAR
SR Series 3.81 x 3.81 mm 100 pF 200V ±10% Tolerance C0G/NP0 Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR152A101KAR - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.0911
3,000
$0.0885
4,000
$0.0878
10,000
$0.0858
15,000+
$0.0838
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole