text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y104JXJPW1BC

0603 0.1 uF 16V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y104JXJPW1BC - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.50
USD
Quantity
Unit Price
15,000
$0.0167
30,000
$0.0165
45,000
$0.0163
60,000
$0.0162
75,000+
$0.0159
Product Variant Information section