text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1210Y473KXEAT5Z

1210 47 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Vishay VJ1210Y473KXEAT5Z - Technical Attributes
Attributes Table
Capacitance: 47000pF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$4,125.00
USD
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section