Manufacturer Part #
1C30Z5U104M050B
1C Series 3.175x6.35x5.08mm 0.1 uF 50 V ±20% Z5U LS=7.62mm Monolythic® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1C30Z5U104M050B - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 0.1µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Dimension: | T 3.175mm x L 6.35mm x W 5.08mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0966
10,000
$0.0949
15,000+
$0.0932
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole