text.skipToContent text.skipToNavigation

Manufacturer Part #

561R10TCCQ15

561R Series Ø6.4 x 4 mm 15 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 561R10TCCQ15 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 15pF
Tolerance (%): ±5%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,360.00
USD
Quantity
Unit Price
500
$1.20
1,000
$1.19
1,500+
$1.18
Product Variant Information section