Manufacturer Part #
561R1DF0D10
561R Series Ø9.4 x 4 mm 1000 pF 1 kV ±10% N2800 LS=6.4mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 561R1DF0D10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 561R1DF0D10 - Technical Attributes
Attributes Table
| Dielectric: | N2800 |
| Capacitance: | 1000pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 9.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$1.27
500
$1.26
750
$1.25
1,250+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole